Aavid 322505B00000 technical specifications.
| Package/Case | TO-18 |
| Color | Black |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 56°C/W |
| RoHS | Compliant |
Download the complete datasheet for Aavid 322505B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.