Aavid 322805B00000G technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 0.875inch |
| Finish | Anodized |
| Height | 13.487mm |
| Height Off Base | 0.531inch |
| Lead Free | Lead Free |
| Length | 22.225mm |
| Material | Aluminium, Anodized |
| Mount | Press-Fit |
| Natural Thermal Resistance | 40°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 30°C/W |
| Type | Passive |
| Width | 22.225mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 322805B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.