Aavid 335314B00032G technical specifications.
| Package/Case | Metal |
| Finish | Anodized |
| Length | 27mm |
| Material | Metal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 335314B00032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.