Aavid 335714B00000G technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Length | 30.15mm |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 335714B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.