Aavid 335724B00032G technical specifications.
| Mounting | Adhesive |
| Product Height (mm) | 6.6 |
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 335724B00032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.