Aavid 336314B00000G technical specifications.
| Package/Case | BGA |
| Depth | 35.6mm |
| Finish | Anodized |
| Height | 16.5mm |
| Length | 35.6mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 336314B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.