Aavid 342100F00000G technical specifications.
| Package/Case | BGA |
| Color | Black |
| Contact Plating | Tin, Matte |
| Height | 0.33mm |
| Length | 101.6mm |
| Material | Copper |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 342100F00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.