Aavid 364424B00000G technical specifications.
| Package/Case | BGA |
| Depth | 40mm |
| Finish | Anodized |
| Height | 11.4mm |
| Length | 40mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 364424B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.