Aavid 364424B00032 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 40.1mm |
| Finish | Anodized |
| Height | 11.4mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Material | Aluminium |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Passive |
| Width | 40.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 364424B00032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.