
This BGA adhesive heat sink features a 35mm x 35mm x 7mm package with a natural thermal resistance of 31.9°C/W. It is made of anodized aluminum and has a lead-free finish. The heat sink is designed for adhesive mounting and is suitable for use in a variety of applications. It is also RoHS compliant and has a thermal resistance of 9.7°C/W when cooled with forced air flow.
Aavid 371824B00034G technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 35mm |
| Finish | Anodized |
| Height | 7mm |
| Height Off Base | 0.275inch |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 31.9°C/W |
| Package Cooled | BGA |
| Package Quantity | 910 |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9.7°C/W |
| Type | Passive |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 371824B00034G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.