Aavid 373324M00032 technical specifications.
| Package/Case | BGA |
| Color | Green |
| Depth | 37.4mm |
| Finish | Anodized |
| Height | 6mm |
| Lead Free | Contains Lead |
| Length | 37.4mm |
| Material | Metal |
| Natural Thermal Resistance | 32.6°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 373324M00032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.