Aavid 374324B60023 technical specifications.
| Package/Case | BGA |
| Depth | 27mm |
| Finish | Anodized |
| Height | 10mm |
| Length | 27mm |
| Mount | Solder |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 374324B60023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.