Aavid 374324B60023G technical specifications.
| Package/Case | BGA |
| Color | Silver |
| Depth | 27mm |
| Finish | Anodized |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Solder |
| Natural Thermal Resistance | 30.6°C/W |
| Package Quantity | 216 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 374324B60023G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.