Aavid 374424B00035 technical specifications.
| Color | Black |
| Description | HEAT SINK |
| Height | 18mm |
| Length | 27mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 374424B00035 to view detailed technical specifications.
No datasheet is available for this part.