
Passive heat sink featuring an omnidirectional pin fin array for enhanced thermal dissipation. Constructed from anodized aluminum, this component offers a natural thermal resistance of 20.3°C/W. Designed for BGA packages, it measures 27mm in length and width, with an 18mm height. The black, anodized finish provides durability, and it mounts via adhesive. This RoHS compliant component is supplied in tray packaging.
Aavid 374424B00035G technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Material | Plastic, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 20.3°C/W |
| Package Quantity | 540 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 374424B00035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.