Aavid 374724B00032 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 18mm |
| Lead Free | Contains Lead |
| Length | 35mm |
| Material | Aluminium |
| Packaging | Bulk |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 374724B00032 to view detailed technical specifications.
No datasheet is available for this part.