Aavid 374724B00035G technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 35mm |
| Finish | Anodized |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Anodized |
| Natural Thermal Resistance | 15.3°C/W |
| Package Quantity | 670 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 374724B00035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.