Passive heat sink, 40mm x 40mm x 18mm, featuring a pin fin array for omnidirectional airflow. Constructed from anodized aluminum with a black finish, this component offers a natural thermal resistance of 12.2°C/W. Designed for BGA packages, it is RoHS compliant and lead-free.
Aavid 375024B00032G technical specifications.
| Body Material | Metal |
| Package/Case | BGA |
| Color | Black |
| Depth | 40mm |
| Finish | Anodized |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Metal, Anodized |
| Natural Thermal Resistance | 12.2°C/W |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 375024B00032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.