Thrml Mgmt Access Thermal Pad 251.28W/m.°C 10Xe15Ohm.cm
Aavid 4005G technical specifications.
| Contact Plating | Tin, Matte |
| Material | Ceramic |
| Package Quantity | 100 |
| Shape | Round |
| Thickness | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4005G to view detailed technical specifications.
No datasheet is available for this part.