Aavid 406966 technical specifications.
| Color | Black |
| Height | 28.5mm |
| Length | 50mm |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 406966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.