Aavid 407786 technical specifications.
| Color | Black |
| Height | 22mm |
| Length | 41.5mm |
| Material | Aluminium |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 407786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.