Aavid 409367 technical specifications.
| Color | Black |
| Height | 60mm |
| Length | 100mm |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 409367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
