Aavid 409378 technical specifications.
| Color | Black |
| Height | 19.4mm |
| Length | 28mm |
| Material | Aluminium |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 409378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.