Aavid 412984 technical specifications.
| Color | Black |
| Height | 37.28mm |
| Length | 100mm |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 412984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
