
The Aavid 416601U00000G is a passive heat sink with a height of 15.2mm, length of 305mm, and width of 127mm. It is made of aluminium and is designed for surface mount applications. The natural thermal resistance of this heat sink is 0.005°C/W. It is not compliant with Reach SVHC regulations.
Aavid 416601U00000G technical specifications.
| Height | 15.2mm |
| Length | 305mm |
| Material | Aluminium |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.005°C/W |
| Reach SVHC Compliant | No |
| Series | Hi-Contact™ |
| Type | Passive |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 416601U00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
