Aavid 418301U00000G technical specifications.
| Package/Case | Metal |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 610mm |
| Material | Aluminium |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.015°C/W |
| Packaging | Box |
| Series | 4183 |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 418301U00000G to view detailed technical specifications.
No datasheet is available for this part.