Aavid 43-02-95 technical specifications.
| Package/Case | TO-218 |
| Color | Orange |
| Material | Polyamide |
| Package Quantity | 1000 |
| Series | Thermalfilm™ |
| Shape | Rectangular |
| Thickness | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-02-95 to view detailed technical specifications.
No datasheet is available for this part.