Aavid 43-77-1G technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Polyamide, Silicone, Plastic |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -260°C |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | Thermalfilm™ |
| Shape | Rectangular |
| Thickness | 0.002inch |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-77-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.