Aavid 43-77-2G technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Length | 17.45mm |
| Material | Polyamide, Silicone |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -260°C |
| Package Quantity | 1000 |
| Series | Thermalfilm™ |
| Shape | Rectangular |
| Thickness | 0.002inch |
| Width | 14.27mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-77-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.