Aavid 437854G technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 13°C/W |
| RoHS | Compliant |
Download the complete datasheet for Aavid 437854G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.