Aavid 46-77-9G technical specifications.
| Package/Case | Aluminum |
| Color | Orange |
| Lead Free | Lead Free |
| Material | Polyamide, Plastic |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | Thermalfilm™ |
| Shape | Rectangular |
| Thickness | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 46-77-9G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.