Aavid 4705A technical specifications.
| Package/Case | TO-126 |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4705A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.