Aavid 4949G technical specifications.
| Package/Case | Epoxy |
| Color | Green |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | Thermalbond™ |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4949G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
