Aavid 5003N technical specifications.
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Nylon |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 5003N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.