Aavid 500503B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 20.86mm |
| Height Off Base | 0.821inch |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 4.9°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| Power Dissipation | 14W |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 500503B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.