Aavid 501200B00000G technical specifications.
| Color | Black |
| Depth | 6.35mm |
| Finish | Anodized |
| Height | 4.826mm |
| Height Off Base | 0.19inch |
| Lead Free | Lead Free |
| Length | 18.57mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 68°C/W |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 50°C/W |
| Type | Passive |
| Width | 0.731inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 501200B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
