
This aluminium heat sink features a TO-3 package and bolt mount. It has a thermal resistance of 7.8°C/W and is RoHS compliant. The heat sink is packaged in a tray with 1000 units per package. It is made of anodized aluminium and has a natural thermal resistance of 7.8°C/W. When cooled with forced air flow at 100 LFM, the thermal resistance is 3°C/W.
Aavid 501603B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 35.56mm |
| Finish | Anodized |
| Height | 31.75mm |
| Height Off Base | 1.25inch |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 7.8°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 501 |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 501603B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
