Aavid 501706B00000G technical specifications.
| Package/Case | TO-66 |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Length | 39.37mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 10.7°C/W |
| Package Cooled | TO-66 |
| Package Quantity | 1500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 501706B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
