Aavid 501906B00000G technical specifications.
| Package/Case | TO-66 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Length | 39.37mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 8°C/W |
| Package Cooled | TO-66 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 5019 |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 501906B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.