
Passive heat sink for TO-220 packages, featuring a screw mount design and constructed from anodized aluminum for enhanced thermal performance. Achieves a natural thermal resistance of 6.4°C/W and 5°C/W under forced air flow (100 LFM). Dimensions include a 21.59mm height and depth, with a 19.81mm length and 0.78-inch width. This RoHS compliant component is finished in black and designed for efficient heat dissipation.
Aavid 504222B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 21.59mm |
| Finish | Anodized |
| Height | 21.59mm |
| Height Off Base | 0.85inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 6.4°C/W |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5042 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 0.78inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 504222B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
