Aavid 506003B00000G technical specifications.
| Package/Case | TO-3 |
| Finish | Anodized |
| Height Off Base | 0.375inch |
| Length | 2inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 7°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 506003B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.