Aavid 506007B00000G technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-3 |
| Color | Black |
| Depth | 44.45mm |
| Finish | Anodized |
| Height | 9.525mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 7°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5060 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 506007B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
