
Passive heat sink for TO-220 packages, featuring a channel design with screw mounting for efficient thermal management. Constructed from black anodized aluminum, this component offers a natural thermal resistance of 24°C/W and 10°C/W at 100 LFM forced air flow. Its compact dimensions include a width and depth of 19.05mm, a height of 9.65mm, and a height off base of 0.38 inches. The heat sink supports bolt and through-hole PCB mounting and is RoHS compliant.
Aavid 507302B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 9.65mm |
| Height Off Base | 0.38inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, Through Hole, PCB |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5073 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 507302B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
