Aavid 508322B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 45.2mm |
| Material | Anodized |
| Natural Thermal Resistance | 6.2°C/W |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 45.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 508322B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.