Aavid 508500B00000 technical specifications.
| Depth | 13.46mm |
| Finish | Anodized |
| Height | 4.83mm |
| Length | 31.75mm |
| Natural Thermal Resistance | 34°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 508500B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.