Aavid 508500B00000G technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 4.83mm |
| Height Off Base | 0.19inch |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 34°C/W |
| Package Cooled | 24-DIP |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 15°C/W |
| Type | Passive |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 508500B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.