
This aluminium heat sink is manufactured by Aavid and features a black anodized finish. It measures 36.83mm in length and 0.53inch in width, with a height of 4.83mm. The heat sink is designed for adhesive mount and is available in quantities of 1000. It has a natural thermal resistance of 32°C/W and a thermal resistance of 10°C/W when cooled with forced air flow. The heat sink is compliant with RoHS regulations.
Aavid 508600B00000G technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 4.83mm |
| Height Off Base | 0.19inch |
| Length | 36.83mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 32°C/W |
| Package Cooled | 28-DIP |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 508600B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
