
Passive heat sink for TO-220 packages, featuring an extruded aluminum construction with a black anodized finish. Offers a natural thermal resistance of 13.4°C/W and 4°C/W under 100 LFM forced air. Designed with rectangular fins for efficient radial cooling, this component mounts via bolt, PC pin, or solder. Dimensions include a 34.92mm length, 12.7mm depth, and 25.4mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 513002B02500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 34.92mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 13.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 750 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 513002B02500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
