
Passive heat sink for TO-220 packages, featuring extruded aluminum construction with a black anodized finish. Offers a natural thermal resistance of 11°C/W and 3°C/W at 100 LFM forced air. Designed for thru-hole mounting with bolt, PC pin, and solder options. Dimensions include a 38.1mm length, 34.92mm depth, and 12.7mm height. RoHS compliant and lead-free.
Aavid 513102B02500G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 34.92mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 11°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 750 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5131 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 513102B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
