Aavid 520103B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.12mm |
| Height Off Base | 1.225inch |
| Length | 48.26mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 5.4°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.55inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 520103B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.